Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
10000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10000+ | Rs.106.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
Rs.1,061,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2483193-0
Order Code4627269
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing0.8mm
No. of Rows1 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
0.8mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
-
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001