Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13008
Order Code860967
Technical Datasheet
Label TypeSelf Adhesive
Label Height30mm
Label Width150mm
Label Diameter-
Label MaterialVinyl
Label LegendElectrical Safety Test Do Not Remove
Label ColourWhite on Green
Pack Quantity10
Product Range-
Alternatives for 13008
1 Product Found
Product Overview
The 13008 is a green on white Self Adhesive Label made of tear-resistant Vinyl.
- Hot foil process
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Width
150mm
Label Material
Vinyl
Label Colour
White on Green
Product Range
-
Label Height
30mm
Label Diameter
-
Label Legend
Electrical Safety Test Do Not Remove
Pack Quantity
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16