Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2331743-1
Order Code3020099
Product RangeDynamic D-3950
Technical Datasheet
32 In Stock
Need more?
32 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.254.640 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.254.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2331743-1
Order Code3020099
Product RangeDynamic D-3950
Technical Datasheet
No. of Contacts4Contacts
Product RangeDynamic D-3950
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing7.5mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Pitch Spacing
7.5mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
Dynamic D-3950
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005