Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2110992-9
Order Code1816535
Product RangeEconomy Power 2.5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2110992-9
Order Code1816535
Product RangeEconomy Power 2.5
Technical Datasheet
Product RangeEconomy Power 2.5
No. of Positions9Ways
Pitch Spacing2.5mm
For Use WithEconomy Power 2.5 Series Contacts
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
Economy Power 2.5
No. of Positions
9Ways
For Use With
Economy Power 2.5 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01