Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
42 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.3,668.160 |
10+ | Rs.3,376.710 |
25+ | Rs.3,172.260 |
100+ | Rs.2,915.610 |
250+ | Rs.2,838.180 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,668.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2478574-1
Order Code4584937
Technical Datasheet
Connector to ConnectorSMA Jack to SWD/SWF Probe Plug
Coaxial Cable Type1.48mm
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA Jack to SWD/SWF Probe Plug
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
-
Coaxial Cable Type
1.48mm
Cable Length - Imperial
11.8"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001