Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
180 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,004.170 |
| 10+ | Rs.831.710 |
| 25+ | Rs.772.330 |
| 50+ | Rs.730.540 |
| 100+ | Rs.729.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,004.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480671-1
Order Code4632467
Technical Datasheet
Connector to ConnectorMMCX Plug to MMCX Plug
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
-
Coaxial Cable Type
RG178
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001