Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEET-0920P-4
Order Code1863999
Technical Datasheet
Label TypeSelf Adhesive
Label Width20mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity10000
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Diameter
-
Label Colour
Yellow
Product Range
-
Label Width
20mm
Label Material
Polyester
Pack Quantity
10000
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5