Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEET-1325G-4
Order Code1863996
Product RangeEET-G-4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEET-1325G-4
Order Code1863996
Product RangeEET-G-4
Technical Datasheet
Label TypeSelf Adhesive
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyamide
Label ColourYellow
Pack Quantity10000
Product RangeEET-G-4
Technical Specifications
Label Type
Self Adhesive
Label Width
25.4mm
Label Material
Polyamide
Pack Quantity
10000
Label Height
12.7mm
Label Diameter
-
Label Colour
Yellow
Product Range
EET-G-4
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7