Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEET-6090P-4
Order Code1864003
Technical Datasheet
Label TypeSelf Adhesive
Label Height60mm
Label Width90mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity3000
Product Range-
Technical Specifications
Label Type
Self Adhesive
Label Width
90mm
Label Material
Polyester
Pack Quantity
3000
Label Height
60mm
Label Diameter
-
Label Colour
Yellow
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15