Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCB410K.
Order Code148791
Product RangeFC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCB410K.
Order Code148791
Product RangeFC Series
Technical Datasheet
Resistance10kohm
Product RangeFC Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageTubular
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-70ppm/°C to +250ppm/°C
Resistor TypeHigh Power
Product Diameter5mm
Product Length24.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
Technical Specifications
Resistance
10kohm
Power Rating
4W
Resistor Case / Package
Tubular
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
24.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FC Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-70ppm/°C to +250ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332919
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002