Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-22A-30
Order Code1310350
Product RangeFlexstrip/FST Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-22A-30
Order Code1310350
Product RangeFlexstrip/FST Series
Technical Datasheet
Connector to ConnectorFlex Strip to Flex Strip
No. of Positions-
Cable Length - Imperial-
Cable Length - Metric-
Connector Pitch2.54mm
Product RangeFlexstrip/FST Series
Cable Assembly Type-
Technical Specifications
Connector to Connector
Flex Strip to Flex Strip
Cable Length - Imperial
-
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
-
Cable Length - Metric
-
Product Range
Flexstrip/FST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002