Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1462052-6
Order Code1629105
Also Known AsHF6 56
Technical Datasheet
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1462052-6
Order Code1629105
Also Known AsHF6 56
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current2A
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC220VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Product Overview
The HF6 series High Frequency Relay with 1-form-C and 1 CO contacts.
- Y-design
- Immersion cleanable
- Small dimensions
- Frequency range DC to 6GHz
- 50Ω Impedance
- Low power consumption (≤140mW)
Applications
Industrial, Test & Measurement, Wireless, RF Communications, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Coil Voltage
12VDC
Relay Mounting
Surface Mount
Contact Voltage VAC
220VAC
Contact Voltage VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002