Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLBC-TYC-065050-S
Order Code8316767
Technical Datasheet
Label TypeSelf Adhesive
Label Height50mm
Label Width65mm
Label Diameter-
Label MaterialVinyl
Label LegendCaution This Installation Has Wiring Colours To Two Versions of BS7671
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
Alternatives for LBC-TYC-065050-S
1 Product Found
Product Overview
Labels for warning about electrical installations having wiring colours to two versions of BS7671.
- Supplied in packs of 10
Technical Specifications
Label Type
Self Adhesive
Label Width
65mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
50mm
Label Diameter
-
Label Legend
Caution This Installation Has Wiring Colours To Two Versions of BS7671
Pack Quantity
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018