Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ12N
Order Code1289072
Technical Datasheet
Label TypeSelf Adhesive
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialVinyl
Label LegendN
Label ColourWhite on Blue
Pack Quantity10
Product Range-
Product Overview
The LKZ12N is a white on blue Self Adhesive Label made of over laminated Vinyl. It is suitable for identify copper-rails, connections or operating resources and the characters comply with standards DIN 40 009, DIN 40 011 and IEC.
Applications
Security, Safety
Technical Specifications
Label Type
Self Adhesive
Label Width
-
Label Material
Vinyl
Label Colour
White on Blue
Product Range
-
Label Height
-
Label Diameter
12.5mm
Label Legend
N
Pack Quantity
10
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005