Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPTF22615
Order Code9659412
Product RangePT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPTF22615
Order Code9659412
Product RangePT Series
Technical Datasheet
Coil Voltage115VAC
Contact Current15A
Product RangePT Series
Contact Voltage VAC240VAC
Coil Resistance4.845kohm
Technical Specifications
Coil Voltage
115VAC
Product Range
PT Series
Coil Resistance
4.845kohm
Contact Current
15A
Contact Voltage VAC
240VAC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03