Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTSYS03-1
Order Code3388932
Technical Datasheet
IC Output TypeDigital
Sensing Accuracy Range 1.5C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Sensor Case StyleXDFN
No. of Pins6Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Alternatives for TSYS03-1
1 Product Found
Technical Specifications
IC Output Type
Digital
Sensing Temperature Min
-40°C
Sensor Case Style
XDFN
Supply Voltage Min
2.4V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Sensing Accuracy Range
1.5C
Sensing Temperature Max
125°C
No. of Pins
6Pins
Supply Voltage Max
5.5V
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268