Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEKO
Manufacturer Part NoTN21-B.29
Order Code8311994
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24.1mm
External Width - Metric155mm
External Depth - Metric96mm
IP Rating-
Body ColourBlack, Grey
NEMA Rating-
External Height - Imperial0.95"
External Width - Imperial6.1"
External Depth - Imperial3.78"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24.1mm
External Depth - Metric
96mm
Body Colour
Black, Grey
External Height - Imperial
0.95"
External Depth - Imperial
3.78"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS
External Width - Metric
155mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12