Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Print Page

                      AFG2021

                      Function Generator, Arbitrary, 1 Channel, 20 MHz, AFG-2000 Series

                      TEKTRONIX AFG2021
                      TEKTRONIX AFG2021
                      TEKTRONIX AFG2021
                      TEKTRONIX AFG2021
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoAFG2021
                      Order Code2143351
                      Product RangeAFG2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoAFG2021
                      Order Code2143351
                      Product RangeAFG2000 Series
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeArbitrary, Function
                      No. of Channels1 Channel
                      Product RangeAFG2000 Series
                      Bandwidth20MHz
                      Manufacturer Warranty3 Years
                      Plug TypeEU, SWISS, UK
                      SVHCNo SVHC (17-Dec-2014)

                      Alternatives for AFG2021

                      1 Product Found

                      Product Overview

                      Features include a new 3.5 inch colour TFT screen shows relevant parameters in text and graphic formats. 2U height and half-rack width form factor enables the AFG2000 to be stacked on other bench instruments including digital multimeters, power supplies, and frequency counters saving valuable bench space.

                      • 0 MHz sine, 10 MHz square and pulse waveforms provide coverage for your most common applications
                      • 250 MS/s sampling rate and 14-bit vertical resolution enable the creation of high-fidelity signals
                      • The innovative UI reduces setup and evaluation time with direct access to frequently used functions
                      • 4 × 128 kS memory and the USB memory expansion capability
                      • USB remote control port and USB flash drive port
                      • Built-in Modulation, Noise Generator, Burst, and Sweep modes for greater versatility
                      • Built-in waveforms provide quick access to commonly used signals
                      • Large 3.5 inch colour screen displays both graphical and numeric waveform information simultaneously
                      • Menu and online help in 8 languages
                      • 2U height and half-rack width fits both benchtop and rack-mounted
                      • Free ArbExpress software makes waveform editing and downloading extremely easy
                      • Free SignalExpress software

                      Applications

                      Test & Measurement, Maintenance & Repair

                      Contents

                      User's Manual, Power Cord, USB Cable, CD-ROM with Programmer manual and service manual, CD-ROM with NI Labview Signal Express and IVI Drivers, CD-ROM with ArbExpress Software, and NIST-Traceable Calibration Certificate

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Signal Generator Type

                      Arbitrary, Function

                      Product Range

                      AFG2000 Series

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Dec-2014)

                      No. of Channels

                      1 Channel

                      Bandwidth

                      20MHz

                      Plug Type

                      EU, SWISS, UK

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:3A992
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):5.080684
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.