Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MSO2024

                                                                                                    MSO / MDO Oscilloscope, MSO2000 Series, 4+16 Channel, 200 MHz, 1 GSPS, 1 Mpts, 2.1 ns

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX MSO2024
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO2024
                                                                                                    Order Code1650372
                                                                                                    Product RangeMSO2000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO2024
                                                                                                    Order Code1650372
                                                                                                    Product RangeMSO2000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMSO2000 Series
                                                                                                    Scope Channels4+16 Channel
                                                                                                    Bandwidth200MHz
                                                                                                    Sampling Rate1GSPS
                                                                                                    Display Memory Depth1 Mpts
                                                                                                    Calculated Rise Time2.1ns
                                                                                                    Scope Display TypeWQVGA LCD Colour
                                                                                                    Kit ContentsOne P2221 200MHz Passive Probe Per Channel (1:1, 10:1 Switchable), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeEU, SWISS, UK
                                                                                                    SVHCNo SVHC (17-Dec-2014)

                                                                                                    Product Overview

                                                                                                    MSO2024 oscilloscopes delivers the performance and tools needed to visualise signals and find answers quickly. It provide 1M points of usable record length on all analogue channels, serial trigger and decode analysis options, a variable low-pass filter that also allows user to see signal details to the oscilloscope's full bandwidth and all in a compact form factor. It also adds 16 integrated digital channels, enabling user to visualise and time correlate analogue and digital signals on a single instrument. Order application modules, probes and other accessories separately.

                                                                                                    • I2C, SPI, CAN, LIN, and RS-232/422/485/UART Automated Decode, Trigger and Search
                                                                                                    • 7" (180mm) Bright, widescreen, LCD colour, next-generation digital waveform display
                                                                                                    • USB 2.0 host port and device port as well as PnP PC connectivity and analysis software solutions
                                                                                                    • Small footprint and lightweight – only 5.3" (134mm) deep and 7 lbs. 14 ozs. (3.6 kg)
                                                                                                    • 1 Megasample record length on all channels
                                                                                                    • 5,000wfm/s maximum waveform capture rate
                                                                                                    • Suite of advanced triggers
                                                                                                    • Wave Inspector® Navigation and Search provides unprecedented efficiency in waveform analysis
                                                                                                    • FilterVu™ variable low-pass filter removes unwanted signal noise to capture high-frequency events
                                                                                                    • TekVPI® probe interface supports active, differential, current probes for auto scaling and units
                                                                                                    • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
                                                                                                    • Optional 10/100 Ethernet Port and Video Out Port to Export Sscope Display to Monitor or Projector

                                                                                                    Applications

                                                                                                    Test & Measurement, Maintenance & Repair

                                                                                                    Contents

                                                                                                    P2221 200MHz, 1x/10x passive probe per analogue channel, P6316 16-channel logic probe and accessory kit with accessory bag, user manual, translated front-panel overlay, documentation CD, OpenChoice® desktop software, NI LabVIEW SignalExpress™ Tektronix Edition LE software, calibration certificates document measurement traceability to National Metrology Institute(s) and ISO9001 Quality System Registration, power cord.

                                                                                                    Notes

                                                                                                    In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MSO2000 Series

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Display Memory Depth

                                                                                                    1 Mpts

                                                                                                    Scope Display Type

                                                                                                    WQVGA LCD Colour

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2014)

                                                                                                    Scope Channels

                                                                                                    4+16 Channel

                                                                                                    Sampling Rate

                                                                                                    1GSPS

                                                                                                    Calculated Rise Time

                                                                                                    2.1ns

                                                                                                    Kit Contents

                                                                                                    One P2221 200MHz Passive Probe Per Channel (1:1, 10:1 Switchable), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration

                                                                                                    Plug Type

                                                                                                    EU, SWISS, UK

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90329000
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Dec-2014)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):6.2
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.