Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                    Print Page

                                                                                                    MSO46B 4-BW-1500 (WITH) FREE UPGRADE

                                                                                                    MSO / MDO Oscilloscope, Free Upgrade, 4 Series B, 6 Analogue, 48 Digital, 1.5 GHz, 6.25 GSPS

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX MSO46B 4-BW-1500 (WITH) FREE UPGRADE
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO46B 4-BW-1500 (WITH) FREE UPGRADE
                                                                                                    Order Code4719790
                                                                                                    Product Range4 Series B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.5,896,578.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.5,896,578.31
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoMSO46B 4-BW-1500 (WITH) FREE UPGRADE
                                                                                                    Order Code4719790
                                                                                                    Product Range4 Series B
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range4 Series B
                                                                                                    Scope Channels6 Analogue, 48 Digital
                                                                                                    Bandwidth1.5GHz
                                                                                                    Sampling Rate6.25GSPS
                                                                                                    Display Memory Depth31.25 Mpts
                                                                                                    Calculated Rise Time333ps
                                                                                                    Scope Display TypeTFT FHD Capacitive Touch Screen
                                                                                                    Kit ContentsMSO w/1.5GHz BW Upgrade, TPP1000 1GHz Probes/Channel, Installation/Safety Manual, Power Cord, Cal
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    MSO46B 4-BW-1500 (WITH) FREE UPGRADE is a 4 Series B MSO mixed signal oscilloscope. The 4 Series B MSO sets a new standard for performance, analysis capabilities and overall user experience in bench oscilloscope ideal for debugging and validating embedded systems and power converters. The second generation of this instrument incorporates a new processing platform, more than doubling its responsiveness, and significantly accelerating measurements and data transfers with full support for remote operation and control. High-resolution 12bit sampling delivers precise measurements on a new higher-contrast 13.3inch HD display. And synchronized, multi-channel spectrum analysis facilitates noise hunting and RF measurements. This exceptional measurement performance is paired with an intuitive, award-winning user interface, making it easy to achieve fast, accurate results.

                                                                                                    • 6 analogue channels, 48 maximum digital channels
                                                                                                    • 6.25GS/s sample rate, 31.25Mpoints standard record length
                                                                                                    • 13.3" TFT colour, high definition (1,920x1,080) resolution, capacitive (multi-touch screen) display
                                                                                                    • 1.5GHz bandwidth
                                                                                                    • 100 to 240V ±10% at 50Hz to 60Hz source voltage, 400W maximum power consumption
                                                                                                    • 12bits ADC resolution, 4-digit DVM, 8-digit frequency counter
                                                                                                    • Dimension (H x W x D) is 287.02mm x 403.86mm x 154.94mm
                                                                                                    • Waveform capture rate is greater than 500,000 waveforms/s
                                                                                                    • 1 year standard warranty
                                                                                                    • 0°C to +50°C operating temperature range

                                                                                                    Contents

                                                                                                    4 series MSO mixed signal oscilloscope, TPP1000 1GHz passive analogue probe, Installation and safety manual, Embedded help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One -year warranty covering all parts and labour on the instrument, One-year warranty covering all parts and labour on included probes.

                                                                                                    Notes

                                                                                                    Free bandwidth upgrade on MSO4B oscilloscopes- get a higher bandwidth at the price of the tier below plus permanent Starter license. Save 30% on probes/software and 20% on services. Ends Dec 31, 2025.Available Now in APAC & ANZ Only! T&Cs apply.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    4 Series B

                                                                                                    Bandwidth

                                                                                                    1.5GHz

                                                                                                    Display Memory Depth

                                                                                                    31.25 Mpts

                                                                                                    Scope Display Type

                                                                                                    TFT FHD Capacitive Touch Screen

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Scope Channels

                                                                                                    6 Analogue, 48 Digital

                                                                                                    Sampling Rate

                                                                                                    6.25GSPS

                                                                                                    Calculated Rise Time

                                                                                                    333ps

                                                                                                    Kit Contents

                                                                                                    MSO w/1.5GHz BW Upgrade, TPP1000 1GHz Probes/Channel, Installation/Safety Manual, Power Cord, Cal

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90309090
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00001
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.