Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoP5050
Order Code4352452
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP5050
Order Code4352452
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max1.25kV
Test Probe Attenuation10:1
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for P5050
1 Product Found
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1.25kV
For Use With
Tektronix TDS5000 Series Digital Phosphor Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5