Product Information
Alternatives for TDS1001B
1 Product Found
Product Overview
The TDS1001B digital storage oscilloscope delivers an unbeatable combination of performance and ease of use, at a price you can afford. With 40 MHz bandwidth and 500 MS/s maximum sample rate, no other digital storage oscilloscope offers as much bandwidth and sample rate for the price. The TDS1001B oscilloscopes provides accurate real-time acquisition up to full bandwidth, the same record length at all time base settings, advanced triggers to isolate signals of interest, and 12 standard automatic measurements.
- Monochrome LCD Display
- Removable Data Storage using the Front-panel USB Port
- PC Connectivity through the USB Device Port, with OpenChoice and NI SignalExpress PC Software
- Advanced Triggers including Pulse Width Trigger and Line-selectable Video Trigger
- FFT Standard on All Models
- 12 Automatic Measurements
- Multiple-language User Interface and Context-sensitive Help
- Direct Print to All PictBridge®-compatible Printers through the USB Device Port
Applications
Embedded Design & Development, Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
TDS1000B Series
40MHz
2.5 kpts
LCD Monochrome
Lifetime Warranty
No SVHC (17-Dec-2014)
2 Channel
500MSPS
-
One 200MHz Passive Probe Per Channel, OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Certificate of Calibration
EU, SWISS, UK
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate