Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Test & Measurement
                                                                                                      3. Oscilloscopes
                                                                                                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                      Print Page

                                                                                                      TDS3012C

                                                                                                      Digital Oscilloscope, TDS3000C Series, 2 Channel, 100 MHz, 1.25 GSPS, 10 kpts, 3.5 ns

                                                                                                      TEKTRONIX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TEKTRONIX TDS3012C
                                                                                                      TEKTRONIX TDS3012C
                                                                                                      TEKTRONIX TDS3012C
                                                                                                      ManufacturerTEKTRONIX
                                                                                                      Manufacturer Part NoTDS3012C
                                                                                                      Order Code1554155
                                                                                                      Product RangeTDS3000C Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      TEKTRONIX
                                                                                                      ManufacturerTEKTRONIX
                                                                                                      Manufacturer Part NoTDS3012C
                                                                                                      Order Code1554155
                                                                                                      Product RangeTDS3000C Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeTDS3000C Series
                                                                                                      Scope Channels2 Channel
                                                                                                      Bandwidth100MHz
                                                                                                      Sampling Rate1.25GSPS
                                                                                                      Display Memory Depth10 kpts
                                                                                                      Calculated Rise Time3.5ns
                                                                                                      Scope Display TypeVGA LCD Colour
                                                                                                      Kit ContentsOne 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Tray, Front Cover, Certificate of Calibration
                                                                                                      Manufacturer Warranty3 Years
                                                                                                      Plug TypeEU, SWISS, UK
                                                                                                      SVHCNo SVHC (17-Dec-2014)

                                                                                                      Alternatives for TDS3012C

                                                                                                      2 Products Found

                                                                                                      Product Overview

                                                                                                      The TDS3012C portable digital phosphor oscilloscope makes dealing with complex signals simple. Displays, stores and analyses in real-time three dimensions of signal information: amplitude, time and distribution of amplitude over time. An intensity graded colour display to provide frequency information of signal amplitudes and widths, to help locate and characterise elusive waveform anomalies. Fast update rate makes it easier to capture and display infrequent waveforms or waveform variations. Optional communication and application modules, ordered separately, enable the instrument to be configured for specific applications or upgraded without returning it to the manufacturer. The TekProbe® interface provides power to a range of application specific accessories.

                                                                                                      • 10 kilosample record length on all channels with a 3600wfm/s continuous waveform capture rate
                                                                                                      • Suite of advanced triggers
                                                                                                      • USB 2.0 host port on front panel for quick and easy data storage
                                                                                                      • WaveAlert® automatic waveform anomaly detection
                                                                                                      • TekProbe® interface supports active, differential and current probes for auto scaling and units
                                                                                                      • Small footprint and lightweight
                                                                                                      • 29 automated measurements, and FFT analysis for simplified waveform analysis
                                                                                                      • Ethernet port for network connection and video out port to display to a monitor or projector
                                                                                                      • Advanced Analysis, Limit Testing, Telecom Mask Testing, Extended Video, 601 Serial Digital Video
                                                                                                      • Digital phosphor display
                                                                                                      • Front-panel USB host port
                                                                                                      • PC connectivity

                                                                                                      Applications

                                                                                                      Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Hobby & Education, Test & Measurement, Portable Devices

                                                                                                      Contents

                                                                                                      Probes, power cord, accessory tray, protective front cover and NIST - traceable certificate of calibration.

                                                                                                      Notes

                                                                                                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      TDS3000C Series

                                                                                                      Bandwidth

                                                                                                      100MHz

                                                                                                      Display Memory Depth

                                                                                                      10 kpts

                                                                                                      Scope Display Type

                                                                                                      VGA LCD Colour

                                                                                                      Manufacturer Warranty

                                                                                                      3 Years

                                                                                                      SVHC

                                                                                                      No SVHC (17-Dec-2014)

                                                                                                      Scope Channels

                                                                                                      2 Channel

                                                                                                      Sampling Rate

                                                                                                      1.25GSPS

                                                                                                      Calculated Rise Time

                                                                                                      3.5ns

                                                                                                      Kit Contents

                                                                                                      One 500MHz P6139A Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Tray, Front Cover, Certificate of Calibration

                                                                                                      Plug Type

                                                                                                      EU, SWISS, UK

                                                                                                      Technical Docs (2)

                                                                                                      Miscellaneous EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      8 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      RoHS Compliant:No
                                                                                                      RoHS Phthalates Compliant:No
                                                                                                      SVHC:No SVHC (17-Dec-2014)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):6.7
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.