T3PS36006
Bench Power Supply, Adjustable, 3 Output, 0 V, 120 V, 0 A, 3 A
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.183,299.530 |
Product Information
Product Overview
T3PS36006 is a multiple output dual range D.C. power supply. The CH1 & CH2 offer dual-range output either at 30V / 6A or 60V / 3A per channel to accommodate a wide range of applications. T3PS36006 supports series and parallel tracking, allowing the CH1 and CH2 to be internally connected in series or parallel providing flexible output (30V / 12A, 60V / 6A, or 120V / 3A). High power density and high power conversion efficiency lets T3PS36006 consume less energy making for a greener power supply. In addition, the high power density makes T3PS36006 weigh less than half and occupy much less space compared to linear power supplies. To avoid damage caused by improper operation, it also has OVP and OTP. The dual range AC input accepts both 115V and 230V inputs. When the instrument is on, devices can be connected and voltage/ current levels can be adjusted safely from the front panel by turning off the output using the Output on/off key.
- Three independent, isolated output
- Dual channel voltage and current display
- Switched mode high efficiency power supply design
- Remote output on/off control
- OVP to protect the DUT, OTP to protect T3PS36006 for reducing the repair rate
- Full safety design: reverse polarity, CH3 overload protection, safe output setting, C.C./C.V. mode
- Low fan acoustic noise with fan speed control circuit
- 3½ digit 0.5" LED display
- Dimension is 255 (W) x 145 (H) x 265 (D) mm
- 3 year warranty
Contents
Multiple output dual range D.C. power supply, Quick start guide x 1, Power cord x 3, Test lead GTL-104 A x 2, GTL-105 A x 1.
Technical Specifications
Adjustable
0V
0A
375W
230VAC
T3PS Series
No SVHC (21-Jan-2025)
3 Output
120V
3A
115VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate