Print Page
Product Information
ManufacturerTELEDYNE
Manufacturer Part NoGRF172-12
Order Code9906800
Product RangeGRF172
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current1A
Product RangeGRF172
Relay MountingSurface Mount
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialGold
Coil Resistance400ohm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Surface Mount
Contact Voltage VAC
-
Contact Voltage VDC
28VDC
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
GRF172
Coil Type
DC
Relay Terminals
Solder
Contact Material
Gold
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00255