Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMH2110LA1
Order Code4584917
Product RangeXCMH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.2,985.700 |
5+ | Rs.2,855.410 |
10+ | Rs.2,843.600 |
20+ | Rs.2,789.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,985.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMH2110LA1
Order Code4584917
Product RangeXCMH Series
Technical Datasheet
Limit Switch ActuatorPin Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max750mA
Contact Voltage AC Max240V
Operating Force Max8.5N-m
Product RangeXCMH Series
Contact Current DC Max100mA
Contact Voltage DC Max250V
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
750mA
Operating Force Max
8.5N-m
Contact Current DC Max
100mA
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
XCMH Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068