Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      XUB2ANXWM12R

                      Photoelectric Sensor, Receiver, 30m, Red LED, NPN, 4 Pin M12 Connector, Through Beam

                      TELEMECANIQUE SENSORS XUB2ANXWM12R
                      TELEMECANIQUE SENSORS XUB2ANXWM12R
                      TELEMECANIQUE SENSORS XUB2ANXWM12R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXUB2ANXWM12R
                      Order Code4584010
                      Product RangeXUB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.6,181.140
                      5+Rs.6,057.520
                      10+Rs.5,933.900
                      25+Rs.5,810.280
                      50+Rs.5,686.650
                      100+Rs.5,563.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.6,181.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTELEMECANIQUE SENSORS
                      Manufacturer Part NoXUB2ANXWM12R
                      Order Code4584010
                      Product RangeXUB Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypePhotoelectric Sensor Receiver
                      Sensing Distance Max30m
                      Sensing MethodThrough Beam
                      Output TypeNPN / SPST-NO / SPST-NC
                      Product RangeXUB Series
                      Connection Method4 Pin M12 Connector
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Light SourceRed LED
                      Qualification-
                      IP RatingIP65, IP67, IP69K
                      Operating Temperature Min-30°C
                      Operating Temperature Max55°C
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Sensor Type

                      Photoelectric Sensor Receiver

                      Sensing Method

                      Through Beam

                      Product Range

                      XUB Series

                      Supply Voltage Min

                      10VDC

                      Light Source

                      Red LED

                      IP Rating

                      IP65, IP67, IP69K

                      Operating Temperature Max

                      55°C

                      Sensing Distance Max

                      30m

                      Output Type

                      NPN / SPST-NO / SPST-NC

                      Connection Method

                      4 Pin M12 Connector

                      Supply Voltage Max

                      30VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -30°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Indonesia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.04
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.