Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
Quantity | Price |
---|---|
10+ | Rs.4,388.220 |
50+ | Rs.4,300.460 |
100+ | Rs.4,212.700 |
500+ | Rs.4,124.930 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.43,882.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZB5AG2
Order Code3728225
Technical Datasheet
For Use WithXB5 Series Non-Illuminated Key Switches
IP / NEMA RatingIP66, IK05, NEMA 4X
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ZB5AG2 is a Ø22mm round Signalling Head for key selector switch. This head has plastic bezel and 2 positions 90° black key switch stay put operator. It is suitable for use with the harmony XALF and XB5 series switches.
- Left key withdrawal position
- Ronis 455 Type of keylock
- Class II conforming to IEC 60536 protection
- IP69K/IK06 Protection rating
- NEMA 4X/13 Protection rating
- 1000000 Cycles mechanical durability
Applications
Commercial, Industrial, Aerospace, Defence, Military, Logistics
Technical Specifications
For Use With
XB5 Series Non-Illuminated Key Switches
Product Range
-
IP / NEMA Rating
IP66, IK05, NEMA 4X
SVHC
No SVHC (17-Dec-2014)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0414