Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Foam Tape
                      5. Double Sided Foam Tape
                      Print Page

                      62932 25MM

                      TAPE, DBLE SIDED, FOAM, 62932, 25MMX50MM

                      TESA 62932 25MM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTESA
                      Manufacturer Part No62932 25MM
                      Order Code1890791
                      Product Range62932
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTESA
                      Manufacturer Part No62932 25MM
                      Order Code1890791
                      Product Range62932
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeAcrylic Adhesive
                      Tape Backing MaterialFoam
                      Tape ColourBlack, White
                      Total Tape Thickness19.7 mil (0.5 mm)
                      Roll Length - Imperial164ft
                      Roll Length - Metric50m
                      Tape Width - Imperial0.98"
                      Tape Width - Metric25mm
                      Product Range62932
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 62932 25MM is a double-sided Tape made of PE foam backing with tackified acrylic adhesive for constructive mounting. It is suitable for decorative aluminium cover screens on brown goods, door-handles in kitchen furniture and moulded decorative profiles for refrigerators or freezers, glass and mirror panel applications.

                      • Thin foam backing allows to implement a small design gap
                      • High immediate bonding strength for fast and reliable assembly even at low pressure
                      • Conformable foam backing compensates for design tolerances or uneven surfaces
                      • High ultimate adhesive strength for secure bonding performance
                      • Excellent humidity resistance
                      • Shock absorption during transport and in daily use
                      • Resistance to chemicals
                      • Ageing resistance (UV)
                      • Humidity resistance
                      • Softener resistance

                      Applications

                      Safety, Maintenance & Repair, Industrial

                      Technical Specifications

                      Adhesive Type

                      Acrylic Adhesive

                      Tape Colour

                      Black, White

                      Roll Length - Imperial

                      164ft

                      Tape Width - Imperial

                      0.98"

                      Product Range

                      62932

                      Tape Backing Material

                      Foam

                      Total Tape Thickness

                      19.7 mil (0.5 mm)

                      Roll Length - Metric

                      50m

                      Tape Width - Metric

                      25mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.41
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.