Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. IR Thermometers
                      Print Page

                      0560 0810

                      IR / Infrared Thermometer, 6:1, IP40, -30°C to +300°C, -10°C to +50°C, 2 %, -10 °C, 50 °C

                      TESTO 0560 0810
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTESTO
                      Manufacturer Part No0560 0810
                      Order Code4469820
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerTESTO
                      Manufacturer Part No0560 0810
                      Order Code4469820
                      Technical Datasheet

                      Data Sheet

                      Temperature Measuring Range-30°C to +300°C, -10°C to +50°C
                      Accuracy2%
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      0560 0810 is a Testo 810 pocket pro IR and ambient thermometer. Testo 810 is a handy temperature measuring instrument which measures air temperature, and simultaneously surface temperature by infrared. For example, the temperature of a radiator, an air outlet or a window can be easily and conveniently compared to the air temperature in the room. The difference between air and surface temperature is automatically displayed. Due to its handy design, the Testo 810 is quickly to hand and easy to stow, for example in a trouser pocket. The infrared measurement is carried out with a 1-point laser measurement spot marking and 6:1 optics. The emissivity can be individually set depending on the application, and with the help of the min./max. function, the minimum and maximum values are shown in the display.

                      • Measuring range from -30 to +300°C(infrared), -10 to +50°C(NTC)
                      • 0.5s measuring rate, 0.1°C resolution
                      • Emissivity adjustable 0.2 to 0.99
                      • Spectral range from 8 to 14μm
                      • Operating temperature range from -10 to +50°C
                      • 2 AAA micro batteries
                      • Dimension is 119 x 46 x 25mm (including protective cap)

                      Contents

                      Testo 810 infrared camera, Probe protecting cap, Calibration protocol, Belt pouch, Battery.

                      Technical Specifications

                      Temperature Measuring Range

                      -30°C to +300°C, -10°C to +50°C

                      Operating Temperature Min

                      -10°C

                      Product Range

                      -

                      Accuracy

                      2%

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90309090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.27
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.