Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.5,943.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,943.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0018
Order Code4531476
Technical Datasheet
Case TypeTransport Bag
Case ColourBlack
For Use WithTesto 750 Series Voltage Testers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0590 0018 is a black colour transport bag (without measuring instrument and accessories). You can securely store your measuring instrument and accessories in the robust transport bag with a hard outer shell. The two internal mesh compartments ensure the stored items are properly held in place.
- Outside: impact-resistant transport bag with zip fastener
- Dimension is 285 x 110 x 50mm
Technical Specifications
Case Type
Transport Bag
For Use With
Testo 750 Series Voltage Testers
SVHC
No SVHC (27-Jun-2024)
Case Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2