Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.26,525.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,525.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0613 3311
Order Code4531438
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0613 3311 is a waterproof stainless steel food probe with 1.6m fixed cable. The stainless steel food probe (NTC) is above all used for measuring the core temperature of foods. The fact that the probe is EN 13485 and HACCP-compliant, along with it being water-protected (according to IP 67), is particularly practical for use in the food sector. In addition, it is heat-resistant, because the probe cable is made of PTFE.
- NTC temperature sensor
- Heat-resistant probe cable
- Measuring range from -50 to +150°C
- 125mm length probe shaft, 15mm length probe shaft tip
- 4mm diameter probe shaft, 3mm diameter probe shaft tip
- Stainless steel housing
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 112 Series Temperature Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15