Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.19,612.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.19,612.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0628 0030
Order Code4531453
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0628 0030 is a superfast needle probe (TC type T) with fixed cable (cable length 1.25m). Monitor cooking times in ovens easily and quickly: in combination with the appropriate measuring instrument, the needle probe (TC type T) with short response time provides fast measurement results. Its measuring tip is particularly thin – meaning that the penetration holes left in the items being measured (e.g. meat) are barely visible. The needle probe's heat-resistant cable can be fed through the door of the oven or prover without melting.
- Measuring range from -50 to +250°C
- Short response time of 2 seconds
- 1.4mm diameter probe shaft, 60mm length probe shaft
- IP65 rated
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 175 T3 & 176 T3/T4 Series Temperature Data Loggers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045