Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.5,255.310 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
Rs.5,255.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0646 0074
Order Code4469921
Technical Datasheet
Accessory TypeTemperature Indicator
For Use WithThermometers
Product Range-
Product Overview
0646 0074 is a testoterm mini temperature indicator. It is a self-adhesive, heat-resistant films with heat-sensitive elements for temperature monitoring and control. Particularly suitable for temperature control on small objects.
- Measuring range +116 to +138°C with ±1.5°C accuracy
- Irreversible temperature changes takes place within 2 seconds
- Practical pack with 10 testoterm mini indicators each
- 5 temperature levels
- 15mm diameter
- Blue colour mini temperature indicators
Contents
Available in books of 10.
Technical Specifications
Accessory Type
Temperature Indicator
Product Range
-
For Use With
Thermometers
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01