Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0646 1077
Order Code4531535
Product RangeTestoterm Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.4,354.150 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
Rs.4,354.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0646 1077
Order Code4531535
Product RangeTestoterm Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height14mm
Label Width14mm
Label Diameter-
Label Material-
Label LegendSingle Dot Temperature Indicator
Label ColourBlack on Blue
Pack Quantity50
Product RangeTestoterm Series
Product Overview
0646 1077 is a testoterm - self-adhesive measuring points (+77°C). This testoterm measuring points are self-adhesive, temperature-sensitive films that respond by changing colour when a certain temperature is exceeded. They are ideal for monitoring the temperature of products and processes where a specific temperature must not be exceeded.
- Temperature point +75°C
- Colour change within 2 to 3 seconds if limit value is exceeded
- 50 measuring points in one book
- Dimension is 14 x 14mm
Technical Specifications
Label Type
Self Adhesive
Label Width
14mm
Label Material
-
Label Colour
Black on Blue
Product Range
Testoterm Series
Label Height
14mm
Label Diameter
-
Label Legend
Single Dot Temperature Indicator
Pack Quantity
50
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01