Notify me when back in stock
Quantity | Price |
---|---|
100+ | Rs.58.820 |
250+ | Rs.58.410 |
500+ | Rs.58.010 |
1000+ | Rs.57.600 |
2500+ | Rs.57.190 |
Product Information
Product Overview
The CD4052BM96G3 is a differential 4-channel Analog Multiplexer having two binary control inputs, A and B and an inhibit input. The two binary input signals select 1 of 4 pairs of channels to be turned on and connect the analog inputs to the outputs. The device is digitally-controlled analog switches having low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD-VSS and VDD-VEE supply-voltage ranges, independent of the logic state of the control signals. When logic 1 is present at the inhibit-input terminal, all channels are off.
- 125Ω (typical) Low ON resistance over 15VP-P
- 18V Signal input range for VDD - VEE
- ±100pA (Typical) High OFF resistance, channel leakage at VDD-VEE = 18 V
- Logic-level conversion for digital addressing signals
- Binary address decoding on chip
- 100% Tested for quiescent current at 20V
- 1µA Maximum input current at 18V over full package temperature range, 100nA at 18V and 25°C
- Break-before-make switching eliminates channel overlap
Applications
Signal Processing, Automation & Process Control, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Analogue Multiplexer/Demultiplexer
Single Supply
3V to 20V
16Pins
125ohm
-
-
-55°C
-
MSL 1 - Unlimited
2Circuits
240ohm
SOIC
2Channels
240ohm
4:1
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate