Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • DevKit HQ
                                • eTechJournal
                                  • Artificial Intelligence
                                    • Internet of Things
                                      • Security & Surveillance
                                        • Healthcare
                                          • OEM Solutions
                                            • EV Charging
                                              • Transportation
                                                • Industrial Automation
                                                  • Robotics
                                                    • Maintenance & Safety
                                                      • Wireless Technology
                                                        • Sensor Technology
                                                          • Power Management
                                                            • Motor Control
                                                              • Calculators & Charts
                                                                • Engineering Glossary
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Data & Signal Conversion
                                                                                                      4. Digital-to-Analog Converters - DAC
                                                                                                      Print Page

                                                                                                      DAC5571IDBVT

                                                                                                      Digital to Analogue Converter, 8 bit, I2C, 5.5 V, 2.7 V, 1 Channels, Voltage

                                                                                                      TEXAS INSTRUMENTS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TEXAS INSTRUMENTS DAC5571IDBVT
                                                                                                      ManufacturerTEXAS INSTRUMENTS
                                                                                                      Manufacturer Part NoDAC5571IDBVT
                                                                                                      Order Code3005645
                                                                                                      Product RangeSingle 8-Bit Voltage Output DACs
                                                                                                      Your Part Number
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      TEXAS INSTRUMENTS
                                                                                                      ManufacturerTEXAS INSTRUMENTS
                                                                                                      Manufacturer Part NoDAC5571IDBVT
                                                                                                      Order Code3005645
                                                                                                      Product RangeSingle 8-Bit Voltage Output DACs
                                                                                                      Resolution (Bits)8bit
                                                                                                      InterfacesI2C
                                                                                                      Sampling Rate188kSPS
                                                                                                      Data InterfaceI2C
                                                                                                      Supply Voltage Min5.5V
                                                                                                      Supply Voltage Range2.7V to 5.5V
                                                                                                      Supply Voltage Max2.7V
                                                                                                      No. of Channels1Channels
                                                                                                      ADC / DAC Case StyleSOT-23
                                                                                                      Output TypeVoltage
                                                                                                      IC Case / PackageSOT-23
                                                                                                      Input Channel TypeSerial
                                                                                                      No. of Pins6Pins
                                                                                                      IC MountingSurface Mount
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max105°C
                                                                                                      Product RangeSingle 8-Bit Voltage Output DACs
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited

                                                                                                      Product Overview

                                                                                                      The DAC5571IDBVT is a low-power 8-bit Digital-to-analogue Converter with high-speed I²C input. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC5571 utilizes an I²C-compatible, two-wire serial interface that operates at clock rates up to 3.4Mbps with address support of up to two DACs on the same data bus. The output voltage range of the DAC is 0V to VDD. The DAC incorporates a power-on-reset circuit that ensures that the DAC output powers up at zero volts and remains there until a valid write to the device takes place. The DAC contains a power-down feature, accessed via the internal control register that reduces the current consumption of the device to 50nA at 5V.

                                                                                                      • Power-on reset to zero
                                                                                                      • Specified monotonic by design
                                                                                                      • On-chip output buffer amplifier
                                                                                                      • Rail-to-rail operation
                                                                                                      • Double-buffered input register
                                                                                                      • Green product and no Sb/Br

                                                                                                      Applications

                                                                                                      Portable Devices, Computers & Computer Peripherals

                                                                                                      Warnings

                                                                                                      ESD sensitive device, take proper precaution while handling the device.

                                                                                                      Technical Specifications

                                                                                                      Resolution (Bits)

                                                                                                      8bit

                                                                                                      Sampling Rate

                                                                                                      188kSPS

                                                                                                      Supply Voltage Min

                                                                                                      5.5V

                                                                                                      Supply Voltage Max

                                                                                                      2.7V

                                                                                                      ADC / DAC Case Style

                                                                                                      SOT-23

                                                                                                      IC Case / Package

                                                                                                      SOT-23

                                                                                                      No. of Pins

                                                                                                      6Pins

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      Single 8-Bit Voltage Output DACs

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Interfaces

                                                                                                      I2C

                                                                                                      Data Interface

                                                                                                      I2C

                                                                                                      Supply Voltage Range

                                                                                                      2.7V to 5.5V

                                                                                                      No. of Channels

                                                                                                      1Channels

                                                                                                      Output Type

                                                                                                      Voltage

                                                                                                      Input Channel Type

                                                                                                      Serial

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Operating Temperature Max

                                                                                                      105°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369010
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000621
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      Corporate Responsibility
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.