Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Semiconductors - ICs
                                                                                                      3. Amplifiers & Comparators
                                                                                                      4. Current Sense Amplifiers
                                                                                                      Print Page

                                                                                                      INA206AID

                                                                                                      Current Sense Amplifier, High Side, Low Side, 500 kHz, SOIC, 14 Pins, -40 °C, 125 °C

                                                                                                      TEXAS INSTRUMENTS INA206AID
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerTEXAS INSTRUMENTS
                                                                                                      Manufacturer Part NoINA206AID
                                                                                                      Order Code3005342
                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ManufacturerTEXAS INSTRUMENTS
                                                                                                      Manufacturer Part NoINA206AID
                                                                                                      Order Code3005342
                                                                                                      Current Sense Amplifier TypeHigh Side, Low Side
                                                                                                      Gain Bandwidth Product500kHz
                                                                                                      IC Case / PackageSOIC
                                                                                                      No. of Pins14Pins
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Supply Voltage Min2.7V
                                                                                                      Supply Voltage Max18V
                                                                                                      CMRR100dB
                                                                                                      Gain20 V/V
                                                                                                      IC MountingSurface Mount
                                                                                                      Product Range-
                                                                                                      Qualification-
                                                                                                      MSLMSL 2 - 1 year
                                                                                                      SVHCNo SVHC (27-Jun-2018)
                                                                                                      Input Offset Voltage500µV
                                                                                                      No. of Amplifiers1 Amplifier
                                                                                                      Input Bias Current9µA
                                                                                                      Amplifier Case StyleSOIC
                                                                                                      Bandwidth500kHz
                                                                                                      Automotive Qualification Standard-

                                                                                                      Product Overview

                                                                                                      The INA206AID is an unidirectional Current-shunt Monitor with voltage output, dual comparators and voltage reference. The INA206 can sense drops across shunts at a common-mode voltages from -16 to 80V. The INA206 is available with output voltage scale of 20V/V, with up to 500kHz bandwidth. The INA206 also incorporates two open-drain comparators with internal 0.6V references. The comparator references can be overridden by external inputs. It also provides a 1.2V reference output. The INA206 operate from a single 2.7 to 18V supply.

                                                                                                      • Complete current sense solution
                                                                                                      • 3.5% Maximum error over temperature high accuracy
                                                                                                      • 1.8mA Quiescent current
                                                                                                      • 1.3µs Response time
                                                                                                      • 8mV Hysteresis input
                                                                                                      • Green product and no Sb/Br

                                                                                                      Applications

                                                                                                      Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Power Management, Maintenance & Repair

                                                                                                      Technical Specifications

                                                                                                      Current Sense Amplifier Type

                                                                                                      High Side, Low Side

                                                                                                      IC Case / Package

                                                                                                      SOIC

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Supply Voltage Min

                                                                                                      2.7V

                                                                                                      CMRR

                                                                                                      100dB

                                                                                                      IC Mounting

                                                                                                      Surface Mount

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2018)

                                                                                                      No. of Amplifiers

                                                                                                      1 Amplifier

                                                                                                      Amplifier Case Style

                                                                                                      SOIC

                                                                                                      Automotive Qualification Standard

                                                                                                      -

                                                                                                      Gain Bandwidth Product

                                                                                                      500kHz

                                                                                                      No. of Pins

                                                                                                      14Pins

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      Supply Voltage Max

                                                                                                      18V

                                                                                                      Gain

                                                                                                      20 V/V

                                                                                                      Product Range

                                                                                                      -

                                                                                                      MSL

                                                                                                      MSL 2 - 1 year

                                                                                                      Input Offset Voltage

                                                                                                      500µV

                                                                                                      Input Bias Current

                                                                                                      9µA

                                                                                                      Bandwidth

                                                                                                      500kHz

                                                                                                      Technical Docs (1)

                                                                                                      EOL Notices EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85423100
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (27-Jun-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000295
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.