Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      LM45CIM3/NOPB

                      Temperature Sensor IC, Analogue, ± 3°C, -20 °C, 100 °C, SOT-23, 3 Pins

                      TEXAS INSTRUMENTS LM45CIM3/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM45CIM3/NOPB
                      Order Code3009017
                      See all Technical Docs
                      Packaging Options
                      No Longer Manufactured

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLM45CIM3/NOPB
                      Order Code3009017
                      Sensor Output TypeAnalogue
                      IC Output TypeVoltage
                      Accuracy± 3°C
                      Sensing Accuracy Range 3C
                      Measured Temperature Min-20°C
                      Sensing Temperature Min-20°C
                      Sensing Temperature Max+100°C
                      Measured Temperature Max100°C
                      Sensor Case StyleSOT-23
                      Sensor Case / PackageSOT-23
                      No. of Channels1Channels
                      Resolution-
                      Output Interface-
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product Range-
                      Qualification-

                      Product Overview

                      The LM45CIM3/NOPB is a precision integrated-circuit Temperature Sensor, whose output voltage is linearly proportional to the Celsius (Centigrade) temperature. The LM45 does not require any external calibration or trimming to provide accuracies of ±2°C at room temperature and ±3°C over a full -20 to +100°C temperature range. Low cost is assured by trimming and calibration at the wafer level. The LM45's low output impedance, linear output and precise inherent calibration make interfacing to readout or control circuitry especially easy. It can be used with a single power supply or with plus and minus supplies. As it draws only 120μA from its supply, it has very low self-heating, less than 0.2°C in still air.

                      • Linear 10.0mV/°F scale factor
                      • Nonlinearity only ±0.8°C maximum over-temperature
                      • Low Impedance Output, 20Ω for 1mA Load
                      • Green product and no Sb/Br

                      Applications

                      Sensing & Instrumentation, Computers & Computer Peripherals, Power Management, Portable Devices, HVAC, Automotive

                      Technical Specifications

                      Sensor Output Type

                      Analogue

                      Accuracy

                      ± 3°C

                      Measured Temperature Min

                      -20°C

                      Sensing Temperature Max

                      +100°C

                      Sensor Case Style

                      SOT-23

                      No. of Channels

                      1Channels

                      Output Interface

                      -

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      IC Output Type

                      Voltage

                      Sensing Accuracy Range

                      3C

                      Sensing Temperature Min

                      -20°C

                      Measured Temperature Max

                      100°C

                      Sensor Case / Package

                      SOT-23

                      Resolution

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000076
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.