Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LMC6462BIN/NOPB

                      Operational Amplifier, 2 Channels, 50 kHz, 28 V/ms, 3V to 15.5V, DIP, 8 Pins

                      TEXAS INSTRUMENTS LMC6462BIN/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMC6462BIN/NOPB
                      Order Code3004689
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.979.180
                      10+Rs.856.790
                      25+Rs.709.910
                      50+Rs.636.470
                      100+Rs.587.510
                      250+Rs.548.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.979.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMC6462BIN/NOPB
                      Order Code3004689
                      No. of Channels2Channels
                      Gain Bandwidth Product50kHz
                      Slew Rate Typ28V/ms
                      Supply Voltage Range3V to 15.5V
                      IC Case / PackageDIP
                      No. of Pins8Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage250µV
                      Input Bias Current0.15pA
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Jan-2023)
                      Amplifier Case StyleDIP
                      Automotive Qualification Standard-
                      Bandwidth50kHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate28V/ms

                      Product Overview

                      The LMC6462BIN/NOPB is a dual MicroPower CMOS Operational Amplifier with rail-to-rail input and output. It provides an input common-mode voltage range that exceeds both rails. The rail-to-rail output swing of the amplifier, ensured for loads down to 25kΩ, assures maximum dynamic signal range. This rail-to-rail performance of the amplifier, combined with its high voltage gain makes it unique among rail-to-rail amplifier. It is an excellent upgrade for circuits using limited common-mode range amplifier. It is especially well-suited for low voltage applications. A quiescent power consumption of 60μW per amplifier (at VS=3V) can extend the useful life of battery operated systems. The amplifier's 150fA input current, low offset voltage of 0.25mV and 85dB CMRR maintain accuracy in battery-powered systems.

                      • Rail-to-rail input common-mode voltage range
                      • Rail-to-rail output swing (within 10mV of rail, VS=5V and RL=25kΩ)
                      • 20μA/amplifier Ultra low supply current
                      • 150fA Low input current
                      • 0.25mV Low input offset voltage
                      • 1.5μV/°C Typical offset drift
                      • 85dB Typical CMRR
                      • Green product and no Sb/Br

                      Applications

                      Portable Devices, Medical, Signal Processing

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      28V/ms

                      IC Case / Package

                      DIP

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      250µV

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Gain Bandwidth Product

                      50kHz

                      Supply Voltage Range

                      3V to 15.5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      0.15pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      DIP

                      Bandwidth

                      50kHz

                      Slew Rate

                      28V/ms

                      Technical Docs (2)

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000833
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.