Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      MC33063AD

                      DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,SOIC-8

                      TEXAS INSTRUMENTS MC33063AD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMC33063AD
                      Order Code3121659
                      Product RangeMC33063A; MC34063A
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.318.550
                      10+Rs.278.740
                      25+Rs.230.950
                      50+Rs.207.060
                      100+Rs.191.130
                      250+Rs.178.390
                      500+Rs.168.840
                      1000+Rs.162.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.318.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMC33063AD
                      Order Code3121659
                      Product RangeMC33063A; MC34063A
                      Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologyBuck, Boost, Inverting
                      Input Voltage Min3V
                      Input Voltage Max40V
                      Max Output Current1.5A
                      Output Current1.5A
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min1.25V
                      Output Voltage Max40V
                      Switching Frequency Typ33kHz
                      Efficiency87.7%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeMC33063A; MC34063A
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      DC / DC Converter IC CaseSOIC
                      Automotive Qualification Standard-
                      Switching Frequency100kHz

                      Product Overview

                      The MC33063AD is a boost/buck/inverting switching regulator in 8 pin SOIC package. It is an easy to use regulator containing all primary circuitry needed for building simple DC to DC converters. The MC33063AD regulator primarily consist of an internal temperature compensated reference, comparator, oscillator, PWM controller with active current limiting, driver and high current output switch. This device requires minimal external components to build converters in boost, buck and inverting topologies.

                      • Adjustable output voltage range from 1.25V to 40V
                      • Wide input voltage range from 3V to 40V
                      • High output switch current up to 1.5A
                      • Oscillator frequency up to 100KHz
                      • Precision internal reference is 2%
                      • Short circuit current limiting
                      • Low standby current
                      • Operating temperature range -40°C to 85°C

                      Applications

                      Power Management, Portable Devices, Communications & Networking, Consumer Electronics, Test & Measurement

                      Technical Specifications

                      Output Type

                      Adjustable

                      Topology

                      Buck, Boost, Inverting

                      Input Voltage Max

                      40V

                      Output Current

                      1.5A

                      No. of Pins

                      8Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      40V

                      Efficiency

                      87.7%

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      3V

                      Max Output Current

                      1.5A

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      1.25V

                      Switching Frequency Typ

                      33kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MC33063A; MC34063A

                      MSL

                      -

                      DC / DC Converter IC Case

                      SOIC

                      Switching Frequency

                      100kHz

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000177
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.