Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.211.180 |
10+ | Rs.184.780 |
50+ | Rs.153.110 |
100+ | Rs.137.270 |
250+ | Rs.126.710 |
500+ | Rs.118.260 |
1000+ | Rs.111.930 |
2500+ | Rs.107.700 |
Product Information
Product Overview
The MC79L05ACD is a fixed Negative-Voltage Regulator designed for a wide range of applications. This includes on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used to control series pass elements to make high-current voltage-regulator circuits. This regulator can deliver up to 100mA of output current. The internal current-limiting and thermal-shutdown features essentially make the regulator immune to overload. When used as a replacement for a Zener-diode and resistor combination, this device can provide an effective improvement in output impedance of two orders of magnitude with lower bias current.
- No external components required
- Internal thermal-overload protection
- Internal short-circuit current limiting
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Fixed
-5V
-
-20V
7905 Voltage Regulators
100mA
8Pins
0°C
-
1Outputs
-5V
-
-7V
100mA
SOIC
Surface Mount
125°C
Technical Docs (2)
Alternatives for MC79L05ACD
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate