Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      MC79L05ACLP

                      Linear Voltage Regulator, 7905, Fixed, -20V To -7V In, -5V And 0.1A Out, TO-92-3

                      TEXAS INSTRUMENTS MC79L05ACLP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMC79L05ACLP
                      Order Code3008078
                      Product Range7905 Voltage Regulators
                      See all Technical Docs
                      98 In Stock

                      Need more?

                      98 Delivery in 4-6 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+Rs.85.260
                      10+Rs.55.340
                      100+Rs.45.590
                      500+Rs.43.680
                      1000+Rs.40.110
                      2500+Rs.39.420
                      5000+Rs.38.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.85.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoMC79L05ACLP
                      Order Code3008078
                      Product Range7905 Voltage Regulators
                      Output TypeFixed
                      No. of Outputs1Outputs
                      Output Voltage Nom-5V
                      Output Voltage - Nom-5V
                      Output Voltage Min-
                      Output Voltage Max-
                      Input Voltage Min-20V
                      Input Voltage Max-7V
                      Product Range7905 Voltage Regulators
                      Output Current Max100mA
                      Max Output Current100mA
                      IC Case / PackageTO-92
                      No. of Pins3Pins
                      IC MountingThrough Hole
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Alternatives for MC79L05ACLP

                      7 Products Found

                      Product Overview

                      The MC79L05ACLP is a fixed Negative-Voltage Regulator designed for a wide range of applications. This includes on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used to control series pass elements to make high-current voltage-regulator circuits. This regulator can deliver up to 100mA of output current. The internal current-limiting and thermal-shutdown features essentially make the regulator immune to overload. When used as a replacement for a Zener-diode and resistor combination, this device can provide an effective improvement in output impedance of two orders of magnitude with lower bias current.

                      • No external components required
                      • Internal thermal-overload protection
                      • Internal short-circuit current limiting

                      Applications

                      Power Management, Industrial

                      Technical Specifications

                      Output Type

                      Fixed

                      Output Voltage Nom

                      -5V

                      Output Voltage Min

                      -

                      Input Voltage Min

                      -20V

                      Product Range

                      7905 Voltage Regulators

                      Max Output Current

                      100mA

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      -5V

                      Output Voltage Max

                      -

                      Input Voltage Max

                      -7V

                      Output Current Max

                      100mA

                      IC Case / Package

                      TO-92

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Technical Docs (2)

                      EOL Notices EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000567
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.