Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.372.360 |
10+ | Rs.363.650 |
25+ | Rs.354.930 |
50+ | Rs.346.220 |
100+ | Rs.337.500 |
250+ | Rs.328.790 |
500+ | Rs.320.070 |
Product Information
Product Overview
The OPA1632D is a fully differential I/O Audio Amplifier designed for driving high-performance audio analogue-to-digital converters. It provides the highest audio quality, with very low noise and output drive characteristics optimized for this application. The OPA1632's excellent gain bandwidth of 180MHz and very fast slew rate of 50V/μs produce exceptionally low distortion. Very low input noise of 1.3nV/√Hz further ensures maximum signal-to-noise ratio and dynamic range. The flexibility of the fully differential architecture allows for easy implementation of a single-ended to fully-differential output conversion. Differential output reduces even-order harmonics and minimizes common-mode noise interference. The amplifier provides excellent performance when used to drive high-performance audio ADCs. A shutdown feature also enhances the flexibility of this amplifier.
- Superior sound quality
- 0.000022% Ultra low distortion
- 1.3nV/√Hz Low noise
- Balanced input and output converts single-ended input to balanced differential output
- Shutdown to conserve power
- Green product and no Sb/Br
Applications
Audio
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
72V/µs
SOIC
800ohm
-
7.9µA
-40°C
-
MSL 1 - Unlimited
SOIC
180MHz
180MHz
± 2.5V to ± 15V
8Pins
Audio
500µV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
50V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate