Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.905.100 |
10+ | Rs.791.960 |
25+ | Rs.656.200 |
50+ | Rs.588.320 |
100+ | Rs.543.060 |
250+ | Rs.506.860 |
500+ | Rs.479.700 |
Product Information
Product Overview
The OPA2335AID is a CMOS Operational Amplifier uses auto-zeroing techniques to simultaneously provide very low offset voltage (5µV maximum) and near zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing. This op amp is optimized for low-voltage, single-supply operation. Under logic control, the amplifier can be switched from normal operation to a standby current of 2µA. When the enable pin is connected high, the amplifier is active. Connecting enable low disables the amplifier and places the output in a high impedance state.
- Shutdown function
- 5µV Maximum low offset voltage
- 0.05µV/°C Maximum zero drift
- 285µA Quiescent current
- 0.02µV/°C Typical offset drift
- 130dB Typical CMRR
- Green product and no Sb/Br
Applications
Test & Measurement, Medical, Portable Devices
Technical Specifications
2Channels
1.6V/µs
SOIC
Zero Drift
1µV
Surface Mount
150°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
2MHz
± 1.35V to ± 2.75V
8Pins
Rail - Rail Output (RRO)
70pA
-40°C
-
MSL 2 - 1 year
SOIC
2MHz
1.6V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate