Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      REG113NA-5/3K

                      Fixed LDO Voltage Regulator, 1.8V to 10V, 250mV Dropout, 5Vout, 400mAout, SOT-23-5

                      TEXAS INSTRUMENTS REG113NA-5/3K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoREG113NA-5/3K
                      Order Code3007740RL
                      Product Range5V 400mA LDO Voltage Regulators
                      See all Technical Docs
                      Packaging Options
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      100+Rs.356.370
                      250+Rs.332.610
                      500+Rs.314.790
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 100
                      Multiple: 1
                      Rs.35,637.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoREG113NA-5/3K
                      Order Code3007740RL
                      Product Range5V 400mA LDO Voltage Regulators
                      Output TypeFixed
                      Input Voltage Min1.8V
                      Input Voltage Max10V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom5V
                      Adjustable Output Voltage Min-
                      Output Voltage - Nom5V
                      Output Voltage Nom5V
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Voltage Max-
                      Output Current400mA
                      Dropout Voltage Vdo250mV
                      PolarityPositive Output
                      Output Current Max0.4A
                      LDO Regulator Case StyleSOT-23
                      Max Output Current400mA
                      Dropout Voltage Typ @ Current250mV
                      Dropout Voltage - Typ @ Current250mV
                      IC MountingSurface Mount
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range5V 400mA LDO Voltage Regulators
                      Automotive Qualification Standard-

                      Product Overview

                      The REG113NA-5/3K is a 5V fixed output low-noise low-dropout (LDO) Linear Regulator with low ground pin current. Its new DMOS topology provides significant improvement over previous designs, including low-dropout (LDO) voltage and better transient performance. In addition, no output capacitor is required for stability, unlike conventional low-dropout (LDO) regulators that are difficult to compensate and require expensive low ESR capacitors greater than 1µF. Typical ground pin current is only 850µA (at IOUT = 400mA) and drops to 10nA when not enabled. Unlike regulators with PNP pass devices, quiescent current remains relatively constant over load variations and under dropout conditions. Accuracy is maintained over temperature, line and load variations.

                      • Output capacitor not required for stability
                      • Fast transient response
                      • 28µVrms Very low noise
                      • ±1.5% High accuracy
                      • Fold-back current limiting
                      • Thermal protection
                      • Green product and no Sb/Br

                      Applications

                      Portable Devices, Consumer Electronics, Communications & Networking, Power Management

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      10V

                      Fixed Output Voltage Nom

                      5V

                      Output Voltage - Nom

                      5V

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      250mV

                      Output Current Max

                      0.4A

                      Max Output Current

                      400mA

                      Dropout Voltage - Typ @ Current

                      250mV

                      IC Case / Package

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Product Range

                      5V 400mA LDO Voltage Regulators

                      Input Voltage Min

                      1.8V

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Nom

                      5V

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      400mA

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      SOT-23

                      Dropout Voltage Typ @ Current

                      250mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      EOL Notices EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Thailand
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000151
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.