Product Information
Alternatives for SN74AHC573PW
1 Product Found
Product Overview
The SN74AHC573PW is an octal transparent D-type Latch with 3-state outputs. It is designed for 2 to 5.5V VCC operation. The 3-state outputs directly drive bus lines. When the LE input is high, the Q outputs follow the data (D) inputs. When LE is low, the Q outputs are latched at the logic levels of the D inputs. A buffered OE input can be used to place the eight outputs in either a normal logic state (high or low) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches.
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
74AHC573
Tri State
TSSOP
74AHC
-
Transparent
TSSOP
8bit
74573
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate