Notify me when back in stock
Quantity | Price |
---|---|
5+ | Rs.20.010 |
10+ | Rs.12.010 |
100+ | Rs.9.490 |
500+ | Rs.8.970 |
1000+ | Rs.7.660 |
5000+ | Rs.7.490 |
10000+ | Rs.7.350 |
Product Information
Product Overview
The SN74LVC14ADR is a hex Schmitt-trigger Inverter IC, designed for 1.65 to 3.6V VCC operation. The devices contain six independent inverters and perform the Boolean function Y = A. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3 or 5V system environment.
- Input Accepts Voltage to 5.5V
- 6.4ns at 3.3V Maximum Propagation Delay Time
- Typical VOLP (Output Ground Bounce) <lt/>0.8V at VCC = 3.3V, TA = 25°C
- Typical VOHV (Output VOH Undershoot) <gt/>2V at VCC = 3.3V, TA = 25°C
- Ioff Support Live Insertion, Partial-power-down Mode and Back Drive Protection
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted
- On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, HVAC, Communications & Networking, Wireless
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Inverter
1Inputs
SOIC
-
1.65V
With Schmitt Trigger Input
-40°C
Hex
14Pins
SOIC
74LVC
3.6V
24mA
125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate