Need more?
Quantity | Price |
---|---|
1+ | Rs.240.990 |
10+ | Rs.180.090 |
25+ | Rs.165.300 |
50+ | Rs.156.600 |
100+ | Rs.147.900 |
250+ | Rs.147.710 |
500+ | Rs.147.520 |
1000+ | Rs.147.320 |
Product Information
Product Overview
The TL1963A-33DCYR is a 1.5A low-noise fast-transient-response LDO Regulator optimized for fast transient response. The device can supply 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to less than 1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as with many other regulators. In addition to fast transient response, the TL1963A-xx regulators have very low output noise, which makes them ideal for sensitive RF supply applications.
- 40µVRMS Low noise
- 1mA Quiescent current
- No protection diodes needed
- Controlled quiescent current in dropout
- Less than 1µA Quiescent current in shutdown
- Stable with 10µF ceramic output capacitor
- Reverse-battery protection
- Reverse-current protection
- Green product and no Sb/Br
Applications
Industrial, Wireless, RF Communications, Power Management
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
1.5A
340mV
SOT-223
-40°C
3.3V 1.5A LDO Voltage Regulators
2.1V
1Outputs
3.3V
-
1.5A
340mV
Surface Mount
3Pins
125°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate