Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.485.100 |
10+ | Rs.424.470 |
25+ | Rs.351.700 |
50+ | Rs.315.320 |
100+ | Rs.291.060 |
250+ | Rs.271.660 |
500+ | Rs.257.110 |
1000+ | Rs.247.400 |
Product Information
Product Overview
The TL783CKCSE3 is an adjustable three-terminal high-voltage regulator with an output range of 1.25 V to 125 V and a DMOS output transistor capable of sourcing more than 700 mA. It is designed for use in high-voltage applications where standard bipolar regulators cannot be used. Excellent performance specifications, superior to those of most bipolar regulators, are achieved through circuit design and advanced layout techniques. As a state-of-the-art regulator, the TL783 combines standard bipolar circuitry with high-voltage double-diffused MOS transistors on one chip, to yield a device capable of withstanding voltages far higher than standard bipolar integrated circuits.
- 0.001%/V typical input voltage regulation
- 0.15% typical output voltage regulation
- Full short-circuit, safe-operating-area, and thermal-shutdown protection
- 76-dB Typical ripple rejection
Applications
Power Management
Technical Specifications
Adjustable
-
125V
150V
700mA
TO-220
Through Hole
125°C
-
1Outputs
1.25V
20V
-
700mA
3Pins
0°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for TL783CKCSE3
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate